RS PRO M6 T-Slot Nut Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
- RS Stock No.:
- 276-8173
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$11.63
(exc. GST)
$12.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $11.63 | $1.163 |
*price indicative |
- RS Stock No.:
- 276-8173
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO T-Slot Nut – M6
Complete your strut profile assemblies with RS PRO T-Slot Nuts. These essential accessories are made from galvanised steel for corrosion resistance and offer a strong connection even in challenging settings.
Additionally, it comes equipped with an end stop to aid in precise positioning. Achieving swift and effortless installation is as straightforward as sliding the nut into the T-shaped slot on the strut.
Features and Benefits
- Standard element for a secure and conductive connection
- End stop for correct positioning in the profile slot
- Galvanised steel finish resists corrosion
Specification
- Fits Groove Size: Slot 10 mm
- Thread Size: M6
- Fits Strut Profile: 40 mm, 45 mm, 50 mm, 60 mm
Specifications
Attribute | Value |
---|---|
Connector Type | T-Slot Nut |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Thread Size | M6 |
Material | Galvanised Steel |
Fits Round Tube Size | M6 |
Related links
- Bosch Rexroth S12 Bolt Connector Connecting Component 45 mm 60 mm...
- Bosch Rexroth Connector Kit Connecting Component Groove Size 10mm,...
- RS PRO M5 Sliding Block Connecting Component 45 mm 60 mm Round Tube
- RS PRO M8 Sliding Block Connecting Component 45 mm 60 mm Round Tube
- RS PRO M5 T-Slot Nut Connecting Component 45 mm 60 mm Round Tube Size
- RS PRO M6 Sliding Block Connecting Component 45 mm 60 mm Round Tube
- RS PRO S12 x 30mm Screw Connector Connecting Component 40 mm 50 mm, 60 mm
- RS PRO M8 T-Slot Nut Connecting Component 45 mm 60 mm Round Tube Size