- RS Stock No.:
- 262-4291
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 20
$14.20
(exc. GST)
$15.62
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $14.20 | $0.71 |
*price indicative |
- RS Stock No.:
- 262-4291
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Lock Clips
Complete your terminal block installation with these lock clips for cover profile carriers. Made from PA 66 – V0 insulating material and offers long service life.
Features and Benefits
- Clip
- Euro Test
- Grey
Specification
- Insulating Material: PA 66 – V0
- External diameter: dia.12 mm
- Height: 10 mm
- Internal diameter: dia.10 mm
- Weight: 8 g
Applications
- Cover Profile Carriers
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Clips |
For Use With | RS PRO TEST6 Cover Profile Carrier |
Mounting Type | Terminal Mount |
Colour | Gray |
Material | PA 66 |