- RS Stock No.:
- 245-5165
- Mfr. Part No.:
- R282868000
- Brand:
- Radiall
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $438.15
You pay
$394.34
(exc. GST)
$433.77
(inc. GST)
Units | Per unit |
1 + | $394.34 |
- RS Stock No.:
- 245-5165
- Mfr. Part No.:
- R282868000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Solder Cap Assembly Tool
An assembly tool for fitting the solder caps into right angle MCX plugs. Fitting instructions: position the cap in the connector body. Slide the assembly tool onto the body grooves of the connector. Turn the tool handle to press fit the cap firmly in. (Use a 7mm A/F wrench if necessary. Do not over torque). This tool is suitable for 50Ω 90º connectors only, not suitable for the 75Ω versions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial MCX Tooling
Tooling for Radiall MCX
Specifications
Attribute | Value |
---|---|
Contact Type | Plug |
Tool Type | Extraction Tool |
Series | MCX |
Tip Width | 7mm |