- RS Stock No.:
- 236-8207
- Mfr. Part No.:
- 501
- Brand:
- 3M
36 In AU stock for next working day delivery
999963 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Box of 2
$10.25
(exc. GST)
$11.27
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 6 | $10.25 | $5.125 |
7 - 14 | $10.05 | $5.025 |
15 - 39 | $9.84 | $4.92 |
40 + | $9.51 | $4.755 |
*price indicative |
- RS Stock No.:
- 236-8207
- Mfr. Part No.:
- 501
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Standards
EN143-2000
3M™ Pre Filter Retainer, 501
3M™ Pre Filter Retainer to keep the 3M™ Filters 5911, 5925, & 5935 in place at the front of the respirator, for use on the 3M™ Particulate Filters 5000 Series and 3M™ Cartridges 6000 Series. Can be used with 3M™ Filters 5000 Series to add particulate protection to the gas and vapour filters.
Features and Benefits
3M™ Pre Filter Retainer to clamp the 3M™ Filters 5911, 5925, & 5935 in place at the front of the respirator
For use on the 3M™ Particulate Filters 5000 Series and 3M™ Cartridges 6000 Series
Can be used with 3M™ Filters 5000 Series to add particulate protection to the gas and vapour filters
Easy to snap into position over the filter
For use on the 3M™ Particulate Filters 5000 Series and 3M™ Cartridges 6000 Series
Can be used with 3M™ Filters 5000 Series to add particulate protection to the gas and vapour filters
Easy to snap into position over the filter
Applications
Oil and gas industry
Food production and packaging
Food production and packaging
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
How do I set up this filter holder?
To set up this filter holder, place your filter pad or cartridge into it and snap the holder to the adapter in your respirator.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | 5000 Series Filter, 6000 Series Filter, 603 Filter Adapter |
Quantity | 20 |
Type | Filter Retainer |
Related links
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Respirator Filter TR-6580E
- 3M CUNO CTG-Klean System Filter Pack wit
- DRAEGER Filter D24-6739545
- 3M Filter 837120
- 3M Ammonia Filter Cartridge for use with Secure Click Half...
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 6000 Series