Lapp Circular Connector, 17 Contacts, Panel Mount, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series
- RS Stock No.:
- 219-009
- Mfr. Part No.:
- 72004000 + 73018000
- Brand:
- Lapp
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.79
(exc. GST)
$55.87
(inc. GST)
Units | Per unit |
1 - 4 | $50.79 |
5 - 24 | $49.66 |
25 - 49 | $48.02 |
50 - 99 | $46.73 |
100 + | $45.75 |
- RS Stock No.:
- 219-009
- Mfr. Part No.:
- 72004000 + 73018000
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Circon M23 Panel Mount Connector
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
Complies with the requirements of DIN EN 61984
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | EPIC CIRCON |
Voltage Rating | 50 V |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Related links
- IDC Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Lapp Circular Connector Cable Mount Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Panel Mount Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
- Lapp Circular Connector Panel Mount Male, IP65