Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS255-C, 24V dc, 10.4A, 250W, 1 Output, 120
- RS Stock No.:
- 192-1267
- Mfr. Part No.:
- LPS255-C
- Brand:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-1267
- Mfr. Part No.:
- LPS255-C
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPS255-C series embedded switch-mode power supply is 250W, AC to DC plug-in device with a single output. This power supply has active power factor correction, a low output ripple and a built-in EMI filter. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
Note:
These AC/DC power supplies are not convection rated, therefore, stock numbers 192-1201, 192-1223, 192-1239 and 192-1267 which are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply
Derating ranging between 50°C and 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Note:
These AC/DC power supplies are not convection rated, therefore, stock numbers 192-1201, 192-1223, 192-1239 and 192-1267 which are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply
Derating ranging between 50°C and 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Features and Benefits
Chassis mount
Efficiency is 75% typical at full load
Enclosed package type
Output current is 10.4A at 24VDC
Overvoltage, overload and thermal protection
Power fail and remote inhibit
Remote sensing
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Two supervisory outputs 5V and 12V
Efficiency is 75% typical at full load
Enclosed package type
Output current is 10.4A at 24VDC
Overvoltage, overload and thermal protection
Power fail and remote inhibit
Remote sensing
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Two supervisory outputs 5V and 12V
Certifications
BABT
BABT: EN60950/BS7002
CB certified
CISPR 22 Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022 Class B conducted and radiated
IEC EN6100-3-2 (Active power factor correction)
NEMKO certified
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL approved
UL1950
VDE: 0805/EN60950 (IEC950)
BABT: EN60950/BS7002
CB certified
CISPR 22 Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022 Class B conducted and radiated
IEC EN6100-3-2 (Active power factor correction)
NEMKO certified
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL approved
UL1950
VDE: 0805/EN60950 (IEC950)
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.4A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 262mm |
Width | 127mm |
Depth | 76.2mm |
Efficiency | 75% |
Weight | 1.2kg |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |