- RS Stock No.:
- 185-7215
- Mfr. Part No.:
- 4532BL
- Brand:
- 3M
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.11
(exc. GST)
$25.42
(inc. GST)
Units | Per unit |
1 + | $23.11 |
- RS Stock No.:
- 185-7215
- Mfr. Part No.:
- 4532BL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M Disposable Overalls, Blue, Large - 4532BL
This disposable coverall by 3M is designed for protection against various hazards in workplaces. Made from durable SMS fabric in a striking blue colour, these coveralls offer anti-static properties, making them ideal for a range of industrial applications.
Features & Benefits
• Features a zipper closure for easy wear
• Designed for chest sizes ranging from 100 to 108 cm
• Offers protection against dust, liquid, and static
• Reusable design for cost-effective use
• Designed for chest sizes ranging from 100 to 108 cm
• Offers protection against dust, liquid, and static
• Reusable design for cost-effective use
Applications
• Ideal for use in chemical handling industries
• Suitable for cleanrooms and laboratories
• Suitable for cleanrooms and laboratories
Can it be used for protection against hazardous liquids?
Yes, the coveralls provide protection against hazardous liquids due to their liquid protection properties.
Will it fit chest sizes between 100 to 108 cm?
Yes, the coveralls are designed to accommodate chest sizes in this range.
Is it suitable for use in cleanrooms?
Yes, these coveralls are ideal for use in cleanroom environments.
Can it be reused?
No, these coveralls are designed for disposable use only.
Does it offer protection against nuclear particles?
Yes, it provides protection against nuclear particles.
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Length | 174 → 181cm |
Chest Size | 100 to 108cm |
Material | SMS Fabric |
Hooded | Yes |
Series | 4532 |