- RS Stock No.:
- 180-9587
- Mfr. Part No.:
- 10423202
- Brand:
- Lapp
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$24.114
(exc. GST)
$26.525
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $24.114 | $241.14 |
500 - 1990 | $23.15 | $231.50 |
2000 + | $22.185 | $221.85 |
*price indicative |
- RS Stock No.:
- 180-9587
- Mfr. Part No.:
- 10423202
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic Ultra H-A 3 Rectangular Connector Housing
From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
EMC Protection
Mechanical Resistance
Water Proof
Corrosion Resistance
Chemical Resistance
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
Construction Machinery
Electric Motor Manufacturing
Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
284-8359 is a 3 way H-A 3 Plug Insert
284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
180-9583 is an Epic Ultra Cable Mounted Plug Housing
180-9584 is an Epic Ultra Right Angle Cable Mounted Plug Housing
180-9585 is an Epic Ultra In-line Cable Mounted Plug Housing
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
EMC Protection
Mechanical Resistance
Water Proof
Corrosion Resistance
Chemical Resistance
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
Construction Machinery
Electric Motor Manufacturing
Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
284-8359 is a 3 way H-A 3 Plug Insert
284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
180-9583 is an Epic Ultra Cable Mounted Plug Housing
180-9584 is an Epic Ultra Right Angle Cable Mounted Plug Housing
180-9585 is an Epic Ultra In-line Cable Mounted Plug Housing
Specifications
Attribute | Value |
---|---|
Series | Ultra H-A |
Type | Housing |
Body Orientation | Side Entry |
Range | EPIC |
Cable Entry Angle | Side |
Number of Levers | 1 |
For Use With | Connectors |