- RS Stock No.:
- 180-2116
- Mfr. Part No.:
- MAL205659102E3
- Brand:
- Vishay
437 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.91
(exc. GST)
$16.40
(inc. GST)
Units | Per unit |
1 - 24 | $14.91 |
25 - 74 | $14.52 |
75 - 99 | $13.91 |
100 + | $13.50 |
- RS Stock No.:
- 180-2116
- Mfr. Part No.:
- MAL205659102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Approvals
CECC
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 204 μA, 604 μA |
Ripple Current | 1.27A |
Equivalent Series Resistance | 265mΩ |
Series | 056 PSM-SI |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Surface...