- RS Stock No.:
- 179-7942
- Brand:
- RS PRO
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$19.49
(exc. GST)
$21.44
(inc. GST)
Units | Per unit |
1 - 9 | $19.49 |
10 - 19 | $18.91 |
20 - 49 | $18.32 |
50 - 99 | $17.93 |
100 + | $17.55 |
- RS Stock No.:
- 179-7942
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Waterproof Hybrid Connector
Hybrid connectors from our trusted and reliable own brand RS PRO feature a bayonet style coupling that incorporates both a power and signal connection in one single housing, saving space and reducing installation times in a range of applications. These versatile connectors feature an IP67 rating that provides waterproof protection, making them ideal for use both indoors and outdoors. The RS PRO hybrid connector also has a cable to panel mount design and can be used in a wide range of electrical applications.
Features and Benefits
- Simple design that is quick and easy to install
- Offers power and signal connection in a single housing saving space and installation time
- Bayonet style coupling to connect and disconnect quickly and efficiently
- IP67 rating offering waterproof protection, making it perfect for use both indoor and outdoor
- Cable to panel mount design suitable for use in a range of applications
- Copper alloy contacts ensuring a reliable connection with excellent corrosion resistance
- Durable thermoplastic construction to protect against physical impact and damage
Applications
Hybrid connectors incorporate both a power and signal connection in a single housing connector, making them the perfect solution for applications that require multiple connections to be installed. Hybrid connectors not only save space and reduce installation times, but also greatly reduce the risk of incorrect wiring. These connectors are perfect for use in applications such as:
- Medical equipment
- Solar equipment
- Outdoor LED display
- Outdoor LED lighting
- Wireless outdoor AP
- Industrial PC
FAQs
Can this be used outdoors?
Yes, these connectors feature an IP67 rating offering waterproof protection making them suitable for both indoor and outdoor use.
What connectors are compatible?
The RS PRO hybrid connector mates with article 179-7954.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | C4 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0 A, 20.0A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P+6P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |