2 Channel Digital DIN Rail Time Switch, 230 V

  • RS Stock No. 177-1011
  • Mfr. Part No. 7LF4542-0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Annual time switch Expert Digital 230 V 16 A 2-channel 2 MW GPS

Specifications
Attribute Value
Supply Voltage 230 V
Range SENTRON
Number of Channels 2
Type Digital
Contact Configuration SPDT
Segment Length 36 mm
Height 83mm
Depth 70mm
Memory Spaces 28
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 568.46
(exc. GST)
$ 625.31
(inc. GST)
units
Per unit
1 +
$568.46
Related Products
Astro Program: Automated switching in relation to sunset ...
Description:
Astro Program: Automated switching in relation to sunset and sunriseHoliday functionSwitching capacity 16A per channelPermanently ON or OFF with manual switchManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelSecurity by PIN-Coding.
Easy handlingLarge, clear illuminated displayNFC Programming via smartphone ...
Description:
Easy handlingLarge, clear illuminated displayNFC Programming via smartphone (free Android App)DIN Rail mounting1 ChannelAstro-daily programEconomical night program4 Memory locations10 years battery-reserveExchangeable battery (CR 2032)Minimum interval 1 min.Switching capacity 16 AManual permanent modeManual ...
The Siemens SENTRON time switch is an analogue ...
Description:
The Siemens SENTRON time switch is an analogue single channel single pole double through(SPDT) configuration device. It is rated 230Vac supply voltage. This time-delay switch is surface mount. Useful for industrial applications. • mount type DIN rail• Number of channels ...
Digital time switch with weekly programDuoFix spring terminalsFor ...
Description:
Digital time switch with weekly programDuoFix spring terminalsFor 2 conductors eachWire or strand (with or without wire end sleeve)Wire diameter: 0.5 - 2.5 mm²Button for releasing plug-in connectionText-oriented user guidance in displayPreset date and timefully operable without mains connection84 memory ...