Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
SCSI Connectors
Harting Female 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Solder
RS Stock No.:
175-4893
Mfr. Part No.:
60030505180
Brand:
HARTING
Technical data sheets
View all SCSI Connectors
Discontinued product
RS Stock No.:
175-4893
Mfr. Part No.:
60030505180
Brand:
HARTING
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Gender
Female
Number of Contacts
50
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
Solder
Length
38.3mm
Width
9mm
Depth
18.25mm
Related links
Cable Knives
Cable Sleeving Tools
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
RS PRO Zinc Alloy 5-way Control Cabinet Key
Hammers
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO Power Cord, 2m