- RS Stock No.:
- 173-9153
- Mfr. Part No.:
- 45040
- Brand:
- Myrra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-9153
- Mfr. Part No.:
- 45040
- Brand:
- Myrra
Technical data sheets
Legislation and Compliance
Product Details
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Only the pins indicated on the wiring diagram "physically" exist.
Standards
IEC 742, VDE 0551, SEV 1003
Approvals
UL 506
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 15V ac |
Power Rating | 10VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 57mm |
Depth | 22mm |
Dimensions | 68 x 57 x 22mm |
Weight | 285g |
Mounting Type | Through Hole |
Maximum Temperature | +50°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |