- RS Stock No.:
- 144-3528
- Brand:
- RS PRO
2 In Global stock for delivery within 5 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$33.99
(exc. GST)
$37.39
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $33.99 | $0.68 |
5 + | $27.96 | $0.559 |
*price indicative |
- RS Stock No.:
- 144-3528
- Brand:
- RS PRO
Legislation and Compliance
Product Details
The RS PRO Pozidriv Countersunk single thread Wood Screw has 75 mm length and 5 mm thread size. It comes with good quality stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Stainless Steel Type A2
Drive Type Pozidriv
Stainless Steel Type A2
Specifications
Attribute | Value |
---|---|
Length Metric | 75mm |
Thread Size | 5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- TE Connectivity Lighting Cover for use with Area Lighting Fixtures...
- RS PRO Type K Thermocouple 75mm Length, 4.76mm Diameter → +350°C
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 75mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...
- Wurth Elektronik Standoff 75mm Body Male/Female, 10mm Stud
- Hammond Smooth Nylon Handle 32 mm Height 75mm Length
- RS PRO Type J Thermocouple 75mm Length, 4.76mm Diameter → +350°C
- Siemens 3RW5953 Series Connector Kit for Use with 3RW55/52, 75mm Length