- RS Stock No.:
- 144-3525
- Brand:
- RS PRO
9 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$13.36
(exc. GST)
$14.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $13.36 | $0.134 |
5 + | $11.00 | $0.11 |
*price indicative |
- RS Stock No.:
- 144-3525
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Pozidriv Countersunk single thread Wood Screw has 20 mm length and 3 mm thread size. It comes with good quality stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Stainless Steel Type A2
Drive Type Pozidriv
Stainless Steel Type A2
Specifications
Attribute | Value |
---|---|
Length Metric | 20mm |
Thread Size | 3mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- Epoxy Glue For Wood
- Wood Chisel Set
- Flat Wood Drill Bits
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 3mm Thread,...
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 3mm Thread,...
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 3mm...
- ULTI-MATE Wood Screws