STMicroelectronics SensorTile Temperature & Humidity Sensor Display Module for ST-LINK/V2-1, any STM32 Nucleo-64
- RS Stock No.:
- 125-3924
- Mfr. Part No.:
- STEVAL-STLKT01V1
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$145.04
(exc. GST)
$159.54
(inc. GST)
Units | Per unit |
1 - 4 | $145.04 |
5 - 24 | $142.87 |
25 + | $140.73 |
- RS Stock No.:
- 125-3924
- Mfr. Part No.:
- STEVAL-STLKT01V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STEVAL-STLKT01V1 SensorTile Development Kit
The SensorTile development kit has been comprehensively designed allowing users to support, develop and expand the SensorTile. Including a cradle board set for hardware scalability, the kit allows for simple evaluation and development as well as prototyping. Featuring a dedicated App, the kit is complimented by software, tools and a complete firmware library.
The SensorTile can fit easily into an IoT hub or sensor network. Its small, square shape features powerful processing capabilities using an 80 MHz STM32L476JGY microcontroller and low energy Bluetooth network processor. Also featuring a digital microphone, the SensorTile also features a large spectrum of motion and environmental MEMS sensors.
The SensorTile can fit easily into an IoT hub or sensor network. Its small, square shape features powerful processing capabilities using an 80 MHz STM32L476JGY microcontroller and low energy Bluetooth network processor. Also featuring a digital microphone, the SensorTile also features a large spectrum of motion and environmental MEMS sensors.
Package Contents
- SensorTile module
- SensorTile expansion Cradle board with audio DAC, USB port, STM32 Nucleo, Arduino UNO R3 and SWD connector
- SensorTile Cradle with battery charger, humidity and temperature sensor, SD memory card slot, USB port and breakaway SWD connector
- 100mAh Li-Ion battery
- Plastic box for housing the SensorTile cradle and battery
- SWD programming cable
Software Libraries and Tools
- STSW-STLKT01: SensorTile firmware package that supports raw data streaming VIA USB, data logging on SD card, audio acquisition and audio streaming.
- Low level drivers for on-board devices BLUEMICROSTSTEM1 and BLUEMICROSYSTEM2: STM32Cube expansion software package to support different algorithms to on-board sensorsF
- P-SNS-ALLMEMS1 and FP-SNS-MOTENV1: STM32 ODE functional packs
- ST BlueMS: iOS and Android demo Apps
- BlueSIT-SDK: iOS and Android Software Development Kit
- Compatible with STM32 ecosystem through STM32Cube support
SensorTile Modules
Sensor Solution Evaluation Boards, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature & Humidity Sensor |
Featured Device | ST-LINK/V2-1, any STM32 Nucleo-64 |
For Use With | STM32L476JGY |
Kit Classification | Display Module |
Kit Name | SensorTile |