- RS Stock No.:
- 125-3740
- Brand:
- RS PRO
25 In Global stock for delivery within 5 working day(s)
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.59
(exc. GST)
$20.45
(inc. GST)
Units | Per unit |
1 - 4 | $18.59 |
5 + | $15.30 |
- RS Stock No.:
- 125-3740
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Crocodile Clip
You can use these reliable RS PRO spring-loaded crocodile or alligator clips to make temporary electrical connections. They are especially useful when you work with experimental circuits in educational environments and need to test light bulbs, circuits or batteries.
The metal teeth of the clips allow you to connect them to your electrical circuit while their plastic shell provides excellent insulation, ensuring they're safe to use. They conform to European safety requirements for electrical equipment (EN61010) and comply with global electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) so you can rest assured the risk of electrostatic discharge is kept to a minimum. The clips are also compliant with Restriction of Hazardous Substances (RoHS) standards, so they contain no more than trace amounts of any hazardous materials.
The metal teeth of the clips allow you to connect them to your electrical circuit while their plastic shell provides excellent insulation, ensuring they're safe to use. They conform to European safety requirements for electrical equipment (EN61010) and comply with global electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) so you can rest assured the risk of electrostatic discharge is kept to a minimum. The clips are also compliant with Restriction of Hazardous Substances (RoHS) standards, so they contain no more than trace amounts of any hazardous materials.
Features and Benefits
• Crocodile clip accessory type
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Jaw Opening | 22mm |
Contact Material | Nickel-Plated Steel |
Insulated | Yes |
Related links
- Mueller Electric Crocodile Clip 4 mm Connection 30A, Red
- RS PRO Crocodile Clip Red
- Mueller Electric Crocodile Clip 4 mm Connection 30A, Blue
- Mueller Electric Crocodile Clip 4 mm Connection 30A, Green
- RS PRO Crocodile Clip 4A, Silver
- Mueller Electric Crocodile Clip 4 mm Connection 30A, White
- Mueller Electric Crocodile Clip 4 mm Connection 30A, Black
- RS PRO Crocodile Clip 15A, Silver