- RS Stock No.:
- 124-4677
- Mfr. Part No.:
- SIMBA-DKJ
- Brand:
- Diolan
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4677
- Mfr. Part No.:
- SIMBA-DKJ
- Brand:
- Diolan
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
SensiBLE Development Kit with JTAG Connector
The SensiEDGE SIMBA-DKJ is a SensiBLE Development Kit that can be connected to the external JTAG adapter. This Kit provides an opportunity to try out new ideas, program the module for the end product and build prototypes. The ArduinoTM connectivity support headers make it easy to expand the functionality of the SensiBLE open development platform with a wide choice of specialised shields.
SensiBLE Development Kit with Debugger (RS 124-4678)
SensiBLE Development Kit with Debugger (RS 124-4678)
Supplied with
The SIMBA-DKJ development kit includes:
SensiBLE module
Development board that can be connected to the external JTAG adapter
SensiBLE module
Development board that can be connected to the external JTAG adapter
Bluetooth - SensiEDGE
Specifications
Attribute | Value |
---|---|
Technology | Development Kit |
Device Core | ARM 32-bit Cortex-M4 |
Processor Family Name | ARM Microcontroller |
Processor Part Number | STM32L476RG |
Processor Type | MCU |