- RS Stock No.:
- 111-3519
- Mfr. Part No.:
- XPSMCMME0000
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$135.77
(exc. GST)
$149.35
(inc. GST)
Units | Per unit |
1 + | $135.77 |
- RS Stock No.:
- 111-3519
- Mfr. Part No.:
- XPSMCMME0000
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Preventa Memory Card, XPSMCM
The Preventa XPSMCM memory card is for saving configuration data for subsequent transfer to a new device without using a PC.
Features and Benefits
Memory usage: save and transfer configuration
Memory type: SDRAM
Memory capacity: 512 MB
Memory type: SDRAM
Memory capacity: 512 MB
Related links
- Hand Saws
- Schneider Electric Safety Switch/Interlock Safety Relay 3 Safety Contacts
- Schneider Electric Safety Relay, 2 Safety Contacts
- Schneider Electric Safety Controller, 24 V dc
- Schneider Electric Safety Relay, 230V
- Schneider Electric Safety Controller, 24 V ac/dc
- Schneider Electric Safety Relay
- Schneider Electric Safety Relays