- RS Stock No.:
- 896-8358
- Mfr. Part No.:
- PI0208S
- Brand:
- John Guest
9 In AU stock for next working day delivery
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$45.03
(exc. GST)
$49.53
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $45.03 | $4.503 |
*price indicative |
- RS Stock No.:
- 896-8358
- Mfr. Part No.:
- PI0208S
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Equal Tee
John Guest Equal Tee's made from acetal and suitable for use with drinks dispensers and pure water fittings.
Push-fit technology
Quick disconnection without the need for tools
High chemical resistance
Food quality and suitable for potable liquids and pure water applications
Quick disconnection without the need for tools
High chemical resistance
Food quality and suitable for potable liquids and pure water applications
John Guest PI & PM Acetal Fittings
John Guest PI and PM fittings are manufactured in grey (for inches) and black (for metric) acetal copolymer which makes them ideally suited for foodstuffs and potable liquids. They are equally suitable for air and inert gases and can be used on mixed gas dispense lines, pneumatic applications and vacuum.
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Tee |
Material | Acetal |
Fitting Direction | Tee |
Related links
- Legris Brass Pipe Fitting Female to Female 6mm
- Legris Brass Pipe Fitting Female to Female 8mm
- RS PRO 88° Tee Swept Tee PVC Pipe Fitting, 40mm
- Legris Brass Pipe Fitting Female to Female 4mm
- Legris Stainless Steel Threaded Fitting, Tee Hexagon Equal Tee
- Legris Stainless Steel Pipe Fitting, Tee Tee
- RS PRO Brass Push Fit Fitting, Tee Tee
- Legris Brass Pipe Fitting Female to Female 10mm