RS PRO Brass Process Fitting 15 x 15mm Straight Tee Coupler compression

  • RS Stock No. 784-5396
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Compression Gas Cock & Fan Key

Stamped Brass with Brass Compression nuts and olives

Note

Please make sure you use a registered GAS SAFE installer for all gas work in the UK

Specifications
Attribute Value
Fitting Direction Straight
Fitting Type Tee Coupler
Connection Compression
Material Brass
Maximum Working Pressure 16 bar
Connection Size 15 x 15mm
Thread Standard or Connection Type Compression
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.34
(exc. GST)
$ 35.57
(inc. GST)
units
Per unit
1 - 9
$32.34
10 +
$32.13
Related Products
Shark Bite Couplings The Shark Bite Push-Fit Solution ...
Description:
Shark Bite Couplings The Shark Bite Push-Fit Solution is a quick and reliable method of joining copper, carbon steel, polybutylene and PEX pipes in any combination, without the requirement for heavy and expensive tools or obtaining hot work permits for ...
Flanged Tank Connector Type 'A' compression fittings are ...
Description:
Flanged Tank Connector Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. ...
Straight Couplings Approvals WRAS Non-demountable copper fittings Fast ...
Description:
Straight Couplings Approvals WRAS Non-demountable copper fittings Fast and efficient heat free jointing Suitable for use with copper or plastic tube For use with hot and cold water applications Provides electrical continuity.
CEJN Non-Drip Connectors CEJN's non drip couplings are ...
Description:
CEJN Non-Drip Connectors CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated ...