123-8701 | |
Georg Fischer Electro fusion Fitting 110mm Straight Coupler | |
Georg Fischer | |
753911614 |
Date | Dec 15, 2019 |
This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Series | ELGEF Plus |
Maximum Working Pressure | 10 (Gas) bar, 16 (Water) bar |
Length | 145mm |
Connection Size | 110mm |