Georg Fischer Electro fusion Fitting 32mm Elbow Elbow

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

ELGEF+ 90° Elbow

This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.

Features and Benefits

Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators

George Fischer Electrofusion Fittings

Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.

Specifications
Attribute Value
Fitting Direction Elbow
Fitting Type Elbow
Series ELGEF Plus
Maximum Working Pressure 10 (Gas) bar, 16 (Water) bar
Connection Size 32mm
On back order for despatch 30/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 17.37
(exc. GST)
$ 19.11
(inc. GST)
units
Per unit
1 +
$17.37
Related Products
Elbow 45° PVC-U, with excellent chemical and corrosion ...
Description:
Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and ...
Ideally used in the water treatment, shipbuilding and ...
Description:
Ideally used in the water treatment, shipbuilding and chemical process industries Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket.
Plug PVC-U with taper male thread R Ideally ...
Description:
Plug PVC-U with taper male thread R Ideally used in the water treatment, shipbuilding and chemical process industries. For connection to plastic threads only Good chemical and corrosion resistance.
Threaded nipple R ABS Excellent for use in ...
Description:
Threaded nipple R ABS Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries. Halogen free High impact resistance Low heat conductivity.