- RS Stock No.:
- 472-8904
- Mfr. Part No.:
- 340078
- Brand:
- Dymo
54 In AU stock for next working day delivery
999945 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$122.45
(exc. GST)
$134.69
(inc. GST)
Units | Per unit |
1 + | $122.45 |
- RS Stock No.:
- 472-8904
- Mfr. Part No.:
- 340078
- Brand:
- Dymo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rhino PRO 5000
The Rhino Pro 5000 is specially designed for industrial labelling tasks.
Software designed to assist with certain specialised tasks using "Quick access keys" for instant made to measure labels
Wire cable marker: Enter the wire and cable diameter
Patchpanel: Enter the port distance and 1 label covers all ports with the text evenly spaced between connection
Modular components: 1 label fits exactly with the total number of modular components on a DIN-rail
Fixed length label: A label with the correct size to fit exactly onto an outlet or electrical component
Serialisation and 5 font sizes
Electrical and Datacom symbols
Prints bar Code 39 and Code 128
Prints on 6, 9, 12 and 19mm Dymo ID1 tapes
Power supply: 6 x AA-batteries (not included), 240V-adapter or rechargeable battery pack (optional)
Dimensions: 114(W) x 70(D) x 212(H)mm
Weight: 519g
Carry case available separately
Wire cable marker: Enter the wire and cable diameter
Patchpanel: Enter the port distance and 1 label covers all ports with the text evenly spaced between connection
Modular components: 1 label fits exactly with the total number of modular components on a DIN-rail
Fixed length label: A label with the correct size to fit exactly onto an outlet or electrical component
Serialisation and 5 font sizes
Electrical and Datacom symbols
Prints bar Code 39 and Code 128
Prints on 6, 9, 12 and 19mm Dymo ID1 tapes
Power supply: 6 x AA-batteries (not included), 240V-adapter or rechargeable battery pack (optional)
Dimensions: 114(W) x 70(D) x 212(H)mm
Weight: 519g
Carry case available separately
Rhino Pro 5000 Kits
Kits Include: Label printer, 19mm flexible white nylon tape, 6xAA batteries, AC power adaptor and user manual.
Kits Include: Label printer, 19mm flexible white nylon tape, 6xAA batteries, AC power adaptor and user manual.
Dymo Portable
Specifications
Attribute | Value |
---|---|
Type | Mains Adapter |
For Use With | RhinoPro 5000 |