- RS Stock No.:
- 922-7327
- Mfr. Part No.:
- MPX4250AP
- Brand:
- NXP
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 20)
$33.829
(exc. GST)
$37.212
(inc. GST)
Units | Per unit | Per Tray* |
20 - 20 | $33.829 | $676.58 |
40 - 60 | $33.344 | $666.88 |
80 + | $32.613 | $652.26 |
*price indicative |
- RS Stock No.:
- 922-7327
- Mfr. Part No.:
- MPX4250AP
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0.2bar |
Maximum Pressure Reading | 250kPa |
Accuracy | ±1.5 % |
Output Type | Analogue |
Media Measured | Air |
Electrical Connection | PCB Mount |
Analogue Output | 4.9 V |
Response Time | 1 ms |
Supply Voltage | 4.85 → 5.35 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |