Panasonic Pressure Sensor, Amplified Output, Relative Reading
- RS Stock No.:
- 836-9017
- Mfr. Part No.:
- ADP5161
- Brand:
- Panasonic
Bulk discount available
Price (ex. GST) Each
$84.86
(exc. GST)
$93.35
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | $84.86 |
25 - 49 | $83.88 |
50 + | $82.26 |
- RS Stock No.:
- 836-9017
- Mfr. Part No.:
- ADP5161
- Brand:
- Panasonic
Related links
- Panasonic Pressure Sensor Relative Reading
- Honeywell Gauge Pressure Sensor 150psi Max Relative Reading
- Omron Pressure Sensor 50kPa Max Relative Reading
- Honeywell Pressure Sensor 150psi Max Relative Reading
- Omron Pressure Sensor 37kPa Max Relative Reading
- Gems Sensors Pressure Sensor 1bar Max Relative Reading
- Honeywell 40PC Series Pressure Sensor 15psi Max Relative Reading
- Gems Sensors Pressure Sensor 0.5bar Max Relative Reading