- RS Stock No.:
- 804-3884
- Mfr. Part No.:
- 7MF4033-1BA00-2RB1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 804-3884
- Mfr. Part No.:
- 7MF4033-1BA00-2RB1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SITRANS P DS III Pressure Transmitters
Siemens SITRANS P DS III transmitters for measuring gauge pressure of both aggressive and non-aggressive liquids, gases and vapour. Commissioning and servicing are simple with three button set-up and local diagnostic features.
4-20 mA
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display
HART communication
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
Loop check function
Push button lockout
Hidden digital display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0.01bar |
Maximum Pressure Reading | 1bar |
Output Type | Current |
Media Measured | Oil |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M20 Cable Entry |
Maximum Current | 20 mA |
Supply Voltage | 9 → 24 V |
Housing Material | Aluminium, Stainless Steel |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP68 |
Minimum Operating Temperature | -20°C |