RS PRO Pressure Sensor, 0bar Min, 25bar Max, Voltage Output, Relative Reading
- RS Stock No.:
- 797-5052
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 797-5052
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
RS PRO Pressure Sensors - IND series
These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 1000000 cycles
Insulation resistance >50M Ohms at 50 Vdc
IP67
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ±0.25 % |
Output Type | Voltage |
Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Water |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type C |
Analogue Output | 0 → 100 mV |
Supply Voltage | 3 → 12 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
IP Rating | IP65 |
Maximum Operating Temperature | +135°C |
Related links
- RS PRO Pressure Sensor, 0bar Min, 25bar Max, Voltage Output,...
- Gems Sensors Pressure Sensor, 0bar Min, 25bar Max, Voltage Output,...
- Sick PBT Series Pressure Sensor, 0bar Min, 25bar Max, Voltage...
- RS PRO Pressure Sensor, 0bar Min, 1bar Max, Voltage Output,...
- RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Voltage Output,...
- RS PRO Pressure Sensor, 0bar Min, 40bar Max, Voltage Output,...
- RS PRO Pressure Sensor, 0bar Min, 400bar Max, Voltage Output,...
- RS PRO Pressure Sensor, 0bar Min, 6bar Max, Voltage Output,...