Recently searched

    RS PRO Pressure Sensor, 0bar Min, 10bar Max, Voltage Output, Relative Reading

    Bulk discount available

    Subtotal (1 unit)**

    Was $454.54

    You pay

    $431.81

    (exc. GST)

    $474.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$431.81
    5 +$355.39

    **price indicative

    RS Stock No.:
    797-4992
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    10bar

    Accuracy

    ±0.25 %

    Output Type

    Voltage

    Media Measured

    Air, Gas, Hydraulic Fluid, Liquid, Water

    Process Connection

    G1/4

    Electrical Connection

    DIN 43650 Type C

    Analogue Output

    0 → 100 mV

    Supply Voltage

    3 → 12 V dc

    Housing Material

    Stainless Steel

    Mounting Type

    Threaded

    Maximum Operating Temperature

    +135°C

    Minimum Operating Temperature

    -20°C

    IP Rating

    IP65

    Related links