- RS Stock No.:
- 797-4986
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$545.45
(exc. GST)
$599.99
(inc. GST)
Units | Per unit |
1 - 4 | $545.45 |
5 + | $448.92 |
- RS Stock No.:
- 797-4986
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
RS PRO Pressure Sensors - IND series
These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 1000000 cycles
Insulation resistance >50M Ohms at 50 Vdc
IP67
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 250bar |
Accuracy | ±0.25 % |
Output Type | Voltage |
Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Water |
Process Connection | G1/4 |
Analogue Output | 0 → 5 V |
Electrical Connection | DIN 43650 Type C |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
IP Rating | IP65 |
Mounting Type | Threaded |
Maximum Operating Temperature | +135°C |
Related links
- RS PRO Pressure Sensor 10bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Sick PBS Plus Series Pressure Sensor 10bar Max Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gems Sensors Pressure Sensor 250bar Max Relative Reading
- RS PRO Pressure Sensor 0.75bar Max Relative Reading
- Turck Pressure Sensor 250bar Max PNP/NPN Output, Relative Reading
- RS PRO Pressure Sensor 25bar Max Relative Reading