- RS Stock No.:
- 797-0965
- Mfr. Part No.:
- 31ISB0400S01R000
- Brand:
- Gems Sensors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$293.32
(exc. GST)
$322.65
(inc. GST)
Units | Per unit |
1 + | $293.32 |
- RS Stock No.:
- 797-0965
- Mfr. Part No.:
- 31ISB0400S01R000
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ATEX Pressure Transmitters - 31IS Series
For OEMs needing Intrinsically Safe pressure with consistent high levels of performance, reliability and stability, the 31IS Series offers a wide range of industrial pressure transmitters in a small package size. They feature all-stainless steel wetted parts, a broad selection of electrical and pressure connections, and a wide choice of electrical outputs.
17-4 PH stainless steel wetted parts
Operating temperature: -40°C to +80°C
Ideal for installations where space is at a premium
RoHS compliant
Operating temperature: -40°C to +80°C
Ideal for installations where space is at a premium
RoHS compliant
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type C |
Analogue Output | 4 → 20 mA |
Response Time | 1 ms |
Maximum Current | 4.5 mA |
Supply Voltage | 8 → 24 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |