- RS Stock No.:
- 746-3568
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 25.0 bar G
- Brand:
- Druck
Discontinued product
- RS Stock No.:
- 746-3568
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 25.0 bar G
- Brand:
- Druck
Technical data sheets
Legislation and Compliance
Product Details
Druck UNIK 5000 Pressure Sensing Platform
Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.
Features & Benefits
The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
What is a pressure sensor and how does it work?
A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 25bar |
Accuracy | ±0.2 % |
Output Type | Analogue |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 0 → 5 V |
Response Time | 10 ms |
Maximum Current | 3 mA |
Supply Voltage | 7 → 16 V |
Housing Material | Stainless Steel |
IP Rating | IP68 |
Hazardous Area Certification | ATEX |