- RS Stock No.:
- 719-1043
- Mfr. Part No.:
- MPX2202A
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 719-1043
- Mfr. Part No.:
- MPX2202A
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 200kPa |
Accuracy | ±1 % |
Media Measured | Air |
Electrical Connection | PCB Mount |
Analogue Output | 38.5 → 41.5 mV |
Response Time | 1 ms |
Supply Voltage | 10 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |