Telemecanique Sensors Pressure Sensor, 0.05bar Min, 1bar Max, Relay Output, Differential Reading
- RS Stock No.:
- 609-6990
- Mfr. Part No.:
- XMLB001R2S11
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 17/10/2024
Price (ex. GST) Each
$449.73
(exc. GST)
$494.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $449.73 |
- RS Stock No.:
- 609-6990
- Mfr. Part No.:
- XMLB001R2S11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Electromechanical Pressure Switches
Fixed pressure switches for controlling a threshold (XMLA) and adjustable pressure switches for regulation between two thresholds (XMLB) for fluids such as hydraulic oil and air up to 160 °C with display.
Hydraulic connection 1//4" gas.
Single-pole, snap-action ''OF'' contact.
Electrical connection by screw terminal.
Hydraulic connection 1//4" gas.
Single-pole, snap-action ''OF'' contact.
Electrical connection by screw terminal.
Single/Dual Threshold
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.05bar |
Maximum Pressure Reading | 1bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Air, Hydraulic Fluid |
Process Connection | G1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Minimum Operating Temperature | -25°C |
IP Rating | IP66 |
Maximum Operating Temperature | +70°C |
Related links
- Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay...
- Telemecanique Sensors Pressure Sensor, 1bar Min, 6bar Max, Relay...
- Telemecanique Sensors Pressure Switch, 0bar Min, 1bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.08bar Min, 1bar Max,...
- Telemecanique Sensors Pressure Sensor, -0.87bar Min, -0.01bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.7bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.25bar Min, 4bar Max,...