- RS Stock No.:
- 535-1167
- Mfr. Part No.:
- 5266250LBHTI
- Brand:
- Gems Sensors
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$497.77
(exc. GST)
$547.55
(inc. GST)
Units | Per unit |
1 + | $497.77 |
- RS Stock No.:
- 535-1167
- Mfr. Part No.:
- 5266250LBHTI
- Brand:
- Gems Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Differential Pressure Transmitter Series 5266
Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -250Pa |
Maximum Pressure Reading | 250Pa |
Accuracy | ±1 % |
Output Type | Analogue |
Media Measured | Air, Non-Conductive Gas |
Analogue Output | 4 → 20 mA |
Electrical Connection | Terminal Strip |
Response Time | 1 s |
Supply Voltage | 24 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +65°C |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- WIKA 4 to 6 mm Analogue Differential Pressure Gauge 250Pa Back...
- TE Connectivity Differential Pressure Sensor PCB Mount 7kPa...
- TE Connectivity Gauge Pressure Sensor PCB Mount 7kPa Overload Max, SOIC
- WIKA A2G-50 Series Pressure Sensor 250Pa Max Gauge, Vacuum Reading
- TE Connectivity Differential Pressure Sensor Surface Mount 7kPa...
- WIKA A2G-55 Series Pressure Sensor 250Pa Max Gauge, Vacuum Reading