- RS Stock No.:
- 455-4753
- Mfr. Part No.:
- 3100R1000S2TB000
- Brand:
- Gems Sensors
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$345.86
(exc. GST)
$380.45
(inc. GST)
Units | Per unit |
1 - 5 | $345.86 |
6 + | $337.20 |
- RS Stock No.:
- 455-4753
- Mfr. Part No.:
- 3100R1000S2TB000
- Brand:
- Gems Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Features & Benefits
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Product Application Information
The 3000 Series pressure sensors are ideal for installation where there is limited space.
Supplied With
mini-DIN 43650C Industrial Plug
Supplied with
plug.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1000bar |
Accuracy | 0.25 % |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | M12 |
Analogue Output | 0 → 5 V |
Electrical Connection | DIN 43650 Type C |
Supply Voltage | 10 → 36 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +120°C |
IP Rating | IP65 |
Minimum Operating Temperature | -40°C |
Related links
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading
- Gems Sensors Pressure Sensor 600bar Max
- Gems Sensors Pressure Sensor 2.5bar Max Relative Reading
- Gems Sensors Pressure Sensor 250bar Max Relative Reading
- Gems Sensors Pressure Sensor 400bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 160bar Max Relative Reading
- WIKA S-20 Series Pressure Sensor 1000bar Max Gauge, Vacuum Reading