Gems Sensors Gauge for Various Media Pressure Sensor, 40bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP65
- RS Stock No.:
- 455-4652
- Mfr. Part No.:
- 3100B0040G01B000
- Brand:
- Gems Sensors
9 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$365.86
(exc. GST)
$402.45
(inc. GST)
Units | Per unit |
1 + | $365.86 |
- RS Stock No.:
- 455-4652
- Mfr. Part No.:
- 3100B0040G01B000
- Brand:
- Gems Sensors
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Features & Benefits
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Product Application Information
The 3000 Series pressure sensors are ideal for installation where there is limited space.
Supplied With
mini-DIN 43650C Industrial Plug
Supplied with
plug.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 40bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Response Time | 1 ms |
Supply Voltage | 8 → 30 V dc |
IP Rating | IP65 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Pneumatic & Hydraulic Pressure Gauges
- Pressure Sensor Controllers
- Karcher 47671480 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 63913420 Pressure Washer Hose for Karcher Pressure Washer
- Fluke-71X-Hose Pressure Calibrator 718 Pressure Calibrator, 719...
- Fluke -720RTD Pressure Calibrator 721 Pressure Calibrator
- Karcher 47606650 Pressure Washer Lance for HD Series Pressure Washer
- Fluke-71X-TRAP Pressure Calibrator 719 Pro Pressure Calibrator