- RS Stock No.:
- 455-4589
- Mfr. Part No.:
- 5000BGM7000GG000A001
- Brand:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 455-4589
- Mfr. Part No.:
- 5000BGM7000GG000A001
- Brand:
- Gems Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Low Pressure Industrial Transmitters Series 5000
Gems Sensors 5000 series low range pressure transducers feature a ceramic diaphragm and precision capacitance technology to detect minute pressure variations, while withstanding large pressure spikes. The tough ceramic sensor is housed in a stainless steel case to ensure performance in the most demanding applications. A switch and potentiometer can be accessed for field adjustment of range with 3:1 ranging capability.
Features and Benefits
4 mA to 20 mA or 0 V dc to 5 V dc output options available
Designed for use in hazardous or safe areas
Ceramic sensor with nitrile 'O' ring seal
Duplex stainless steel body
IP65 rated
0.2% accuracy
-40 to +100°C range
5 ms response time
Group and Category
II 1 G EEx ia IIB T4
Certificate No.
BASEEFA 02ATEX0449X
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0.025bar |
Maximum Pressure Reading | 70mbar |
Accuracy | 0.2 % |
Output Type | Analogue |
Media Measured | Sea Water |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Response Time | 5 ms |
Supply Voltage | 9 → 35 V dc |
Housing Material | Stainless Steel |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -25°C |
IP Rating | IP65 |
Maximum Operating Temperature | +85°C |