Telemecanique Sensors Pressure Sensor, 37.9bar Min, 344.5bar Max, Relay Output, Differential Reading
- RS Stock No.:
- 361-3570
- Mfr. Part No.:
- 9012ADW7M11
- Brand:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-3570
- Mfr. Part No.:
- 9012ADW7M11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9012 ADW Heavy Duty Piston Actuated
For oil, diesel oil and hydraulic fluids
Available with or without piston seal
Available with or without piston seal
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 37.9bar |
Maximum Pressure Reading | 344.5bar |
Output Type | Relay |
Media Measured | Diesel Oil, Hydraulic Fluid, Oil |
Process Connection | G3/8 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A dc, 5 A ac |
Supply Voltage | 120 → 240 V dc, 120 → 600 V ac |
IP Rating | IP65 |