Endress+Hauser Cerabar PMP11 Series Pressure Sensor, 400mbar Min, 40bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 288-6495
- Mfr. Part No.:
- PMP11-AA1U1QBWBJ
- Brand:
- Endress+Hauser
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$370.04
(exc. GST)
$407.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $370.04 |
- RS Stock No.:
- 288-6495
- Mfr. Part No.:
- PMP11-AA1U1QBWBJ
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, 400mbar Min,...
- Cerabar PMP11 Series Pressure Sensor, 400mbar Min, 40bar Max,...
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, 400mbar Min,...
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, 400mbar Min,...
- CK Polyester, 4 Pocket Tool Belt Pouch
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...