Cerabar PMP21 Series Pressure Sensor, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5687
- Mfr. Part No.:
- PMP21-AA1M1QBWBJ
- Brand:
- Endress+Hauser
Price (ex. GST) Each
$479.95
(exc. GST)
$527.95
(inc. GST)
5 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $479.95 |
- RS Stock No.:
- 288-5687
- Mfr. Part No.:
- PMP21-AA1M1QBWBJ
- Brand:
- Endress+Hauser
- COO (Country of Origin):
- DE
Related links
- Cerabar PMP21 Series Pressure Sensor, 400mbar Min, 400bar Max,...
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, 400mbar Min,...
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Connector Wrenches
- Cable Knives
- Endress+Hauser PMP21 Series Pressure Sensor, -400mbar Min, 400bar...
- Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max,...