Siemens 7MF1565 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute Reading
- RS Stock No.:
- 287-9524
- Distrelec Article No.:
- 110-28-195
- Mfr. Part No.:
- 7MF1565-3BA10-1AA1
- Brand:
- Siemens
Subtotal (1 unit)**
$437.45
(exc. GST)
$481.19
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $437.45 |
**price indicative
- RS Stock No.:
- 287-9524
- Distrelec Article No.:
- 110-28-195
- Mfr. Part No.:
- 7MF1565-3BA10-1AA1
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Pressure Reading Type | Absolute | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 2.5bar | |
Series | 7MF1565 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Series 7MF1565 | ||
Related links
- Siemens 7MF1565 Series Pressure Sensor 2.5bar Max, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 25bar Max, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 40bar Max, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 16bar Max, Absolute Reading
- Siemens Pressure Sensor 2.5bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- SICK PBT Series Pressure Transmitter 2.5bar Max 4 → 20 mA Output,...