- RS Stock No.:
- 269-0987
- Mfr. Part No.:
- 14281588
- Brand:
- WIKA
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$286.43
(exc. GST)
$315.07
(inc. GST)
Units | Per unit |
1 + | $286.43 |
- RS Stock No.:
- 269-0987
- Mfr. Part No.:
- 14281588
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The WIKA PSM-550 is used in industrial control, monitoring and alarm applications. The switch point can be specified by the customer on site. The instrument can switch electrical loads of up to AC 230 V, 10 A. The PSM-550 pressure switch offers many application possibilities with non-corrosive media like oil, water and air.
Non repeatability less than equal to 1 percent
Setting ranges for vacuum, plus and minus and gauge pressure
Setting ranges for vacuum, plus and minus and gauge pressure
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 10bar |
Accuracy | ± 1 % |
Output Type | SPDT |
Series | PSM-550 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- WIKA PSM-550 Series Pressure Sensor 17bar Max Gauge Reading
- WIKA PSM-550 Series Pressure Sensor 6bar Max Gauge Reading
- WIKA PSM-550 Series Pressure Sensor 30bar Max Gauge Reading
- WIKA PSM-550 Series Pressure Sensor 3bar Max Gauge Reading