- RS Stock No.:
- 269-0662
- Mfr. Part No.:
- 48770620
- Brand:
- WIKA
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$558.60
(exc. GST)
$614.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $558.60 |
- RS Stock No.:
- 269-0662
- Mfr. Part No.:
- 48770620
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSD 31 Electronic Pressure Switch with Display designed with a excellent functionality for displaying sanitary applications with use of a 14 segment display which ensures a clarity and readability of letters. The robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the prevailing pressure as easy as possible from a long way off.
Easily readable
Robust display
Intuitive and fast setup
Robust display
Intuitive and fast setup
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ± 0.5 % |
Output Type | PNP/NPN |
Series | PSD-4 |
Related links
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN...
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max,...
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 25bar Max, PNP/NPN...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 160bar Max, PNP/NPN...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 250bar Max, PNP/NPN...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 16bar Max, PNP/NPN...