WIKA S-11 Series Pressure Sensor, 0bar Min, 4bar Max, 0 → 10 V, 3 Wire Output, Gauge Reading

Subtotal (1 unit)*

$1,109.05

(exc. GST)

$1,219.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.05

*price indicative

RS Stock No.:
268-9148
Mfr. Part No.:
8421946
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

± 0.5 %

Output Type

0 → 10 V, 3 Wire

Series

S-11

COO (Country of Origin):
DE
The WIKA S-11 pressure transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections. Through its optimised design, the flush process connection enables clean ability with the wetted diaphragm integrated into the process.

Low maintenance and trouble free pressure measurement
It measures pressure with high accuracy

Related links