WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 0.6bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 268-8080
- Mfr. Part No.:
- 48737399
- Brand:
- WIKA
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,027.04
(exc. GST)
$2,229.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,027.04 |
- RS Stock No.:
- 268-8080
- Mfr. Part No.:
- 48737399
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Superior pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements suited to the widest range of applications. Even with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Robust design
Good accuracy
Good accuracy
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.6bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Series | S-20 |
Related links
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 0.6bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 1bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 6bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 40bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 10bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 16bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 0.4bar Max,...
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 100bar Max,...