- RS Stock No.:
- 262-7752
- Mfr. Part No.:
- 48763565
- Brand:
- WIKA
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$738.57
(exc. GST)
$812.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $738.57 |
- RS Stock No.:
- 262-7752
- Mfr. Part No.:
- 48763565
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Series | S-20 |
Related links
- WIKA S-20 Series Pressure Sensor, 0bar Min, 4bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 1bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 1000bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 1600bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 40bar Max, Absolute,...