- RS Stock No.:
- 262-7660
- Mfr. Part No.:
- 48649342
- Brand:
- WIKA
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$964.70
(exc. GST)
$1,061.17
(inc. GST)
Units | Per unit |
1 + | $964.70 |
- RS Stock No.:
- 262-7660
- Mfr. Part No.:
- 48649342
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1000bar |
Series | S-20 |
Related links
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 1bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 6bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 250bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 16bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading