- RS Stock No.:
- 262-7553
- Mfr. Part No.:
- 42500922
- Brand:
- WIKA
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$301.29
(exc. GST)
$331.42
(inc. GST)
Units | Per unit |
1 + | $301.29 |
- RS Stock No.:
- 262-7553
- Mfr. Part No.:
- 42500922
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs model A2G-55 Eco differential pressure transmitter is used for detecting small air flows in air-conditioning systems and for measuring low pressures in environmental, laboratory and clean room applications (air, non-aggressive gases). It is based on the piezo resistive measuring principle. This compact differential pressure transmitter offers excellent performance and high quality at an attractive price.
Output signal 0 to 10 V or 4 to 20 mA
Maintenance-free
Simple operation
High accuracy
Maintenance-free
Simple operation
High accuracy
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0Pa |
Maximum Pressure Reading | 500Pa |
Series | A2G-55 |