- RS Stock No.:
- 262-7512
- Mfr. Part No.:
- 14389218
- Brand:
- WIKA
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$519.30
(exc. GST)
$571.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $519.30 |
- RS Stock No.:
- 262-7512
- Mfr. Part No.:
- 14389218
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.4bar |
Accuracy | ±1 to ±2.4 % |
Series | A-10 |
Related links
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute,...
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 0.4bar Max, 4 → 20 mA...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute,...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute,...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute,...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 40bar Max, Absolute,...